Connector Mounting Base, Rail Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Base, Rail Type
09330009928
09330009928

09330009928

DigiKey Part Number
1195-4765-ND
Manufacturer
Manufacturer Product Number
09330009928
Description
HAN E AV/ D AV FIXING ELEMENT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Mounting Base, Rail Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Base, Rail Type
For Use With/Related Products
Han® D AV Inserts
Specifications
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2181,84500 Kč363,69 Kč
Manufacturers Standard Package
Unit Price without VAT:181,84500 Kč
Unit Price with VAT:220,03245 Kč