
09210404611 | |
|---|---|
DigiKey Part Number | 09210404611-ND |
Manufacturer | |
Manufacturer Product Number | 09210404611 |
Description | INSERT MALE 46P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 46+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09210404611 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 46+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 342,87000 Kč | 6 342,87 Kč |
| 10 | 5 392,26500 Kč | 53 922,65 Kč |
| 25 | 5 055,15920 Kč | 126 378,98 Kč |
| Unit Price without VAT: | 6 342,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 674,87270 Kč |





















