
09620400301 | |
|---|---|
DigiKey Part Number | 1195-4930-ND |
Manufacturer | |
Manufacturer Product Number | 09620400301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620400301 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Size / Dimension 4.449" L x 2.583" W x 1.110" H (113.00mm x 65.60mm x 28.20mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,17000 Kč | 1 897,17 Kč |
| 10 | 1 612,58300 Kč | 16 125,83 Kč |
| 25 | 1 511,68800 Kč | 37 792,20 Kč |
| 50 | 1 439,61860 Kč | 71 980,93 Kč |
| 100 | 1 371,00560 Kč | 137 100,56 Kč |
| Unit Price without VAT: | 1 897,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,57570 Kč |



















