
09300161314 | |
|---|---|
DigiKey Part Number | 09300161314-ND |
Manufacturer | |
Manufacturer Product Number | 09300161314 |
Description | HAN 16B-HBM IP 67 W. SELF-LOCKIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300161314 Models |
Category | Size / Dimension 4.646" L x 1.890" W x 1.187" H (118.00mm x 48.00mm x 30.15mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,12000 Kč | 886,12 Kč |
| 10 | 753,15600 Kč | 7 531,56 Kč |
| 25 | 706,02000 Kč | 17 650,50 Kč |
| 50 | 672,33920 Kč | 33 616,96 Kč |
| 100 | 640,27940 Kč | 64 027,94 Kč |
| 250 | 600,24968 Kč | 150 062,42 Kč |
| Unit Price without VAT: | 886,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,20520 Kč |






















