




09330162602 | |
|---|---|
DigiKey Part Number | 1195-2063-ND |
Manufacturer | |
Manufacturer Product Number | 09330162602 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 331,18000 Kč | 3 311,80 Kč |
| 25 | 310,43440 Kč | 7 760,86 Kč |
| 50 | 295,61820 Kč | 14 780,91 Kč |
| 100 | 281,51600 Kč | 28 151,60 Kč |
| 250 | 263,90540 Kč | 65 976,35 Kč |
| 500 | 251,32506 Kč | 125 662,53 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |






























