



09330162772 | |
|---|---|
DigiKey Part Number | 1195-4778-ND |
Manufacturer | |
Manufacturer Product Number | 09330162772 |
Description | INSERT FEMALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162772 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,67000 Kč | 2 492,67 Kč |
| 10 | 2 118,92900 Kč | 21 189,29 Kč |
| 25 | 1 986,39400 Kč | 49 659,85 Kč |
| 50 | 1 891,70980 Kč | 94 585,49 Kč |
| 100 | 1 804,51560 Kč | 180 451,56 Kč |
| Unit Price without VAT: | 2 492,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,13070 Kč |





















