



09330164729 | |
|---|---|
DigiKey Part Number | 1195-7056-ND |
Manufacturer | |
Manufacturer Product Number | 09330164729 |
Description | INSERT FMALE 16P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330164729 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 251,62000 Kč | 2 251,62 Kč |
| 10 | 1 913,94700 Kč | 19 139,47 Kč |
| 25 | 1 794,22040 Kč | 44 855,51 Kč |
| 50 | 1 708,67860 Kč | 85 433,93 Kč |
| 100 | 1 627,25680 Kč | 162 725,68 Kč |
| Unit Price without VAT: | 2 251,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 724,46020 Kč |

























