



19430160340 | |
|---|---|
DigiKey Part Number | 1195-8495-ND |
Manufacturer | |
Manufacturer Product Number | 19430160340 |
Description | HAN-ECO 16B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160340 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,90000 Kč | 704,90 Kč |
| 10 | 599,13600 Kč | 5 991,36 Kč |
| 25 | 561,62920 Kč | 14 040,73 Kč |
| 50 | 534,84000 Kč | 26 742,00 Kč |
| 100 | 509,33170 Kč | 50 933,17 Kč |
| 250 | 477,48192 Kč | 119 370,48 Kč |
| Unit Price without VAT: | 704,90000 Kč |
|---|---|
| Unit Price with VAT: | 852,92900 Kč |






















