
19430160001 | |
|---|---|
DigiKey Part Number | 1195-19430160001-ND |
Manufacturer | |
Manufacturer Product Number | 19430160001 |
Description | HAN-ECO 16B CARRIER FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B16 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19430160001 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size B16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 167,71100 Kč | 1 677,11 Kč |
| 25 | 157,19960 Kč | 3 929,99 Kč |
| 50 | 149,69060 Kč | 7 484,53 Kč |
| 100 | 142,54700 Kč | 14 254,70 Kč |
| 250 | 133,62624 Kč | 33 406,56 Kč |
| 500 | 127,25250 Kč | 63 626,25 Kč |
| 1 000 | 121,18555 Kč | 121 185,55 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |









