



19430160330 | |
|---|---|
DigiKey Part Number | 1195-19430160330-ND |
Manufacturer | |
Manufacturer Product Number | 19430160330 |
Description | HAN-ECO 16B REAR FIT HOUSING, SI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160330 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 10 | 409,50300 Kč | 4 095,03 Kč |
| 25 | 383,86040 Kč | 9 596,51 Kč |
| 50 | 365,53740 Kč | 18 276,87 Kč |
| 100 | 348,10060 Kč | 34 810,06 Kč |
| 250 | 326,32908 Kč | 81 582,27 Kč |
| 500 | 310,77376 Kč | 155 386,88 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |






















