



19432160341 | |
|---|---|
DigiKey Part Number | 1195-8518-ND |
Manufacturer | |
Manufacturer Product Number | 19432160341 |
Description | HAN-ECO 16B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432160341 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,17000 Kč | 2 078,17 Kč |
| 10 | 1 766,58300 Kč | 17 665,83 Kč |
| 25 | 1 656,07040 Kč | 41 401,76 Kč |
| 50 | 1 577,12620 Kč | 78 856,31 Kč |
| 100 | 1 501,95330 Kč | 150 195,33 Kč |
| Unit Price without VAT: | 2 078,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 514,58570 Kč |






















