



19432160340 | |
|---|---|
DigiKey Part Number | 1195-8517-ND |
Manufacturer | |
Manufacturer Product Number | 19432160340 |
Description | HAN-ECO 16B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432160340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,35000 Kč | 1 686,35 Kč |
| 10 | 1 433,47000 Kč | 14 334,70 Kč |
| 25 | 1 343,78800 Kč | 33 594,70 Kč |
| 50 | 1 279,71900 Kč | 63 985,95 Kč |
| 100 | 1 218,71760 Kč | 121 871,76 Kč |
| Unit Price without VAT: | 1 686,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 040,48350 Kč |










