
EC7076-000 | |
|---|---|
DigiKey Part Number | EC7076-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7076-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.12" W x 1.50" L (3.0mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.12" W x 1.50" L (3.0mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T2212, T3212, T3224, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,67037 Kč | 18 670,37 Kč |
| Unit Price without VAT: | 18,67037 Kč |
|---|---|
| Unit Price with VAT: | 22,59115 Kč |











