
DKT31CH2CPD3 | |
|---|---|
DigiKey Part Number | 5214-DKT31CH2CPD3-ND |
Manufacturer | |
Manufacturer Product Number | DKT31CH2CPD3 |
Description | USB USB TO HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB to HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.2 Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.2 Female | |
Interface | USB | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,68000 Kč | 1 112,68 Kč |
| 10 | 986,92700 Kč | 9 869,27 Kč |
| 25 | 941,00440 Kč | 23 525,11 Kč |
| 50 | 907,70160 Kč | 45 385,08 Kč |
| 100 | 875,58300 Kč | 87 558,30 Kč |
| 250 | 834,85696 Kč | 208 714,24 Kč |
| Unit Price without VAT: | 1 112,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,34280 Kč |











