
RACT18-1050 | |
|---|---|
DigiKey Part Number | 945-3061-ND |
Manufacturer | |
Manufacturer Product Number | RACT18-1050 |
Description | LED SUPPLY CC AC/DC 18W 9-18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT18-1050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 18V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 82% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 5 | 346,21600 Kč | 1 731,08 Kč |
| 10 | 333,04900 Kč | 3 330,49 Kč |
| 25 | 316,36440 Kč | 7 909,11 Kč |
| 50 | 304,29040 Kč | 15 214,52 Kč |
| 100 | 292,66800 Kč | 29 266,80 Kč |
| 250 | 277,96900 Kč | 69 492,25 Kč |
| 500 | 267,33058 Kč | 133 665,29 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |











