
3251-0024-07 | |
|---|---|
DigiKey Part Number | 4414-3251-0024-07-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0024-07 |
Description | 6/4 UNSHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,34600 Kč | 358,65 Kč |
| 50 | 13,66120 Kč | 683,06 Kč |
| 100 | 13,00830 Kč | 1 300,83 Kč |
| 300 | 12,03677 Kč | 3 611,03 Kč |
| 500 | 11,61022 Kč | 5 805,11 Kč |
| 1 000 | 11,05587 Kč | 11 055,87 Kč |
| 2 500 | 10,36360 Kč | 25 909,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










