



19430160310 | |
|---|---|
DigiKey Part Number | 1195-19430160310-ND |
Manufacturer | |
Manufacturer Product Number | 19430160310 |
Description | HAN-ECO 16B REAR FIT HOUSING, DO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160310 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,64000 Kč | 463,64 Kč |
| Unit Price without VAT: | 463,64000 Kč |
|---|---|
| Unit Price with VAT: | 561,00440 Kč |























