



09300160381 | |
|---|---|
DigiKey Part Number | 1195-6015-ND |
Manufacturer | |
Manufacturer Product Number | 09300160381 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160381 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,10000 Kč | 974,10 Kč |
| 10 | 827,95100 Kč | 8 279,51 Kč |
| 25 | 776,13640 Kč | 19 403,41 Kč |
| 50 | 739,11700 Kč | 36 955,85 Kč |
| 100 | 703,87190 Kč | 70 387,19 Kč |
| 250 | 659,86804 Kč | 164 967,01 Kč |
| Unit Price without VAT: | 974,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,66100 Kč |

























