
09330162676 | |
|---|---|
DigiKey Part Number | 1195-09330162676-ND |
Manufacturer | |
Manufacturer Product Number | 09330162676 |
Description | HAN ES 16B PE-CC MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16 Position Cage Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162676 Models |
Category | Termination Style Cage Clamp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 16 | Contact Finish Silver |
Size B16 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,26000 Kč | 788,26 Kč |
| Unit Price without VAT: | 788,26000 Kč |
|---|---|
| Unit Price with VAT: | 953,79460 Kč |
























