
19370160547 | |
|---|---|
DigiKey Part Number | 19370160547-ND |
Manufacturer | |
Manufacturer Product Number | 19370160547 |
Description | CONN HAN 16M-GS-R-M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370160547 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,42000 Kč | 2 386,42 Kč |
| 10 | 2 028,57500 Kč | 20 285,75 Kč |
| 25 | 1 901,67120 Kč | 47 541,78 Kč |
| 50 | 1 811,02300 Kč | 90 551,15 Kč |
| 100 | 1 724,72110 Kč | 172 472,11 Kč |
| Unit Price without VAT: | 2 386,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,56820 Kč |


























