Female Insert 40+Ground Position Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 40+Ground Position Wire Wrap
09210402701
09210402701

09210402701

DigiKey Part Number
1195-4643-ND
Manufacturer
Manufacturer Product Number
09210402701
Description
INSERT FEMALE 40P+1GND WIRE WRAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert 40+Ground Position Wire Wrap
Datasheet
 Datasheet
EDA/CAD Models
09210402701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Wrap
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
40+Ground
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 887,93000 Kč1 887,93 Kč
121 584,26417 Kč19 011,17 Kč
281 492,40286 Kč41 787,28 Kč
521 428,69577 Kč74 292,18 Kč
1001 364,36600 Kč136 436,60 Kč
Unit Price without VAT:1 887,93000 Kč
Unit Price with VAT:2 284,39530 Kč