
09365241301 | |
|---|---|
DigiKey Part Number | 1195-7273-ND |
Manufacturer | |
Manufacturer Product Number | 09365241301 |
Description | 24B EX BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09365241301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.709" L x 1.906" W x 1.232" H (145.00mm x 48.40mm x 31.30mm) | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 347,71000 Kč | 3 347,71 Kč |
| 10 | 2 845,88000 Kč | 28 458,80 Kč |
| 25 | 2 667,91360 Kč | 66 697,84 Kč |
| 50 | 2 546,00760 Kč | 127 300,38 Kč |
| Unit Price without VAT: | 3 347,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 050,72910 Kč |

