Hood Connector Top Entry M50 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M50 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300240429

DigiKey Part Number
1195-5383-ND
Manufacturer
Manufacturer Product Number
19300240429
Description
CONN HOOD TOP ENTRY SZ24B M50
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300240429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 4.311" H (120.00mm x 43.00mm x 109.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 182,53000 Kč2 182,53 Kč
101 855,23600 Kč18 552,36 Kč
251 739,18880 Kč43 479,72 Kč
501 656,27180 Kč82 813,59 Kč
1001 577,34040 Kč157 734,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 182,53000 Kč
Unit Price with VAT:2 640,86130 Kč