LED Panel Indicator Red 12V 18mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVLA124

DigiKey Part Number
4008-XVLA124-ND
Manufacturer
Manufacturer Product Number
XVLA124
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 18mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
XVLA124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1688,73000 Kč688,73 Kč
Manufacturers Standard Package
Unit Price without VAT:688,73000 Kč
Unit Price with VAT:833,36330 Kč