
19628101271 | |
|---|---|
DigiKey Part Number | 1195-6926-ND |
Manufacturer | |
Manufacturer Product Number | 19628101271 |
Description | CONN BASE SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628101271 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.165" H (94.00mm x 52.00mm x 55.00mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 815,28000 Kč | 1 815,28 Kč |
| 10 | 1 543,05900 Kč | 15 430,59 Kč |
| 25 | 1 446,51040 Kč | 36 162,76 Kč |
| 50 | 1 377,54440 Kč | 68 877,22 Kč |
| 100 | 1 311,88780 Kč | 131 188,78 Kč |
| Unit Price without VAT: | 1 815,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 196,48880 Kč |






















