
09330064729 | |
|---|---|
DigiKey Part Number | 1195-2052-ND |
Manufacturer | |
Manufacturer Product Number | 09330064729 |
Description | INSERT FEMALE 6P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330064729 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,67000 Kč | 1 217,67 Kč |
| 10 | 1 034,94900 Kč | 10 349,49 Kč |
| 25 | 970,19160 Kč | 24 254,79 Kč |
| 50 | 923,91620 Kč | 46 195,81 Kč |
| 100 | 879,87290 Kč | 87 987,29 Kč |
| 250 | 824,87032 Kč | 206 217,58 Kč |
| Unit Price without VAT: | 1 217,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,38070 Kč |


























