
09330062676 | |
|---|---|
DigiKey Part Number | 1195-09330062676-ND |
Manufacturer | |
Manufacturer Product Number | 09330062676 |
Description | HAN ES 6B PE-CC MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6 Position Cage Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062676 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Termination Style Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,80000 Kč | 521,80 Kč |
| 10 | 443,56200 Kč | 4 435,62 Kč |
| 25 | 415,77720 Kč | 10 394,43 Kč |
| 50 | 395,94240 Kč | 19 797,12 Kč |
| 100 | 377,05690 Kč | 37 705,69 Kč |
| 250 | 353,47444 Kč | 88 368,61 Kč |
| 500 | 336,62356 Kč | 168 311,78 Kč |
| Unit Price without VAT: | 521,80000 Kč |
|---|---|
| Unit Price with VAT: | 631,37800 Kč |
























