



09300060443 | |
|---|---|
DigiKey Part Number | 1195-5751-ND |
Manufacturer | |
Manufacturer Product Number | 09300060443 |
Description | CONN HOOD TOP ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060443 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,42000 Kč | 669,42 Kč |
| 10 | 568,94100 Kč | 5 689,41 Kč |
| 25 | 533,31560 Kč | 13 332,89 Kč |
| 50 | 507,87440 Kč | 25 393,72 Kč |
| 100 | 483,65110 Kč | 48 365,11 Kč |
| 250 | 453,40644 Kč | 113 351,61 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |































