Cable Gland Metal PG29 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005095

DigiKey Part Number
1195-3561-ND
Manufacturer
Manufacturer Product Number
09000005095
Description
CABLE GLAND 17-21MM PG29 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG29 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.669" (17.00mm)
Outside Cable Diameter (Max)
0.827" (21.00mm)
Thread Size
PG29
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1846,85000 Kč846,85 Kč
10719,79000 Kč7 197,90 Kč
30666,12667 Kč19 983,80 Kč
50642,55980 Kč32 127,99 Kč
100611,91740 Kč61 191,74 Kč
250573,65864 Kč143 414,66 Kč
Manufacturers Standard Package
Unit Price without VAT:846,85000 Kč
Unit Price with VAT:1 024,68850 Kč