
Category | Outside Cable Diameter (Max) 0.610" (15.50mm) |
Manufacturer HARTING | Thread Size PG21 |
Series | Material Metal |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 130°C |
Outside Cable Diameter (Min) 0.453" (11.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,21000 Kč | 526,21 Kč |
| 10 | 447,25700 Kč | 4 472,57 Kč |
| 30 | 413,89867 Kč | 12 416,96 Kč |
| 50 | 399,24760 Kč | 19 962,38 Kč |
| 100 | 380,20450 Kč | 38 020,45 Kč |
| 250 | 356,42592 Kč | 89 106,48 Kč |
| 500 | 339,43560 Kč | 169 717,80 Kč |
| Unit Price without VAT: | 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 636,71410 Kč |




