
09200100441 | |
|---|---|
DigiKey Part Number | 1195-1803-ND |
Manufacturer | |
Manufacturer Product Number | 09200100441 |
Description | CONN HOOD TOP ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100441 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 2.469" L x 1.417" W x 3.236" H (62.70mm x 36.00mm x 82.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 10 | 552,98200 Kč | 5 529,82 Kč |
| 25 | 518,35680 Kč | 12 958,92 Kč |
| 50 | 493,62520 Kč | 24 681,26 Kč |
| 100 | 470,08220 Kč | 47 008,22 Kč |
| 250 | 440,68756 Kč | 110 171,89 Kč |
| 500 | 419,68324 Kč | 209 841,62 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |
























