



09300060318 | |
|---|---|
DigiKey Part Number | 1195-1894-ND |
Manufacturer | |
Manufacturer Product Number | 09300060318 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060318 Models |
Category | Size / Dimension 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,30000 Kč | 1 079,30 Kč |
| 10 | 917,38200 Kč | 9 173,82 Kč |
| 25 | 859,96040 Kč | 21 499,01 Kč |
| 50 | 818,94300 Kč | 40 947,15 Kč |
| 100 | 779,89720 Kč | 77 989,72 Kč |
| 250 | 731,14364 Kč | 182 785,91 Kč |
| Unit Price without VAT: | 1 079,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,95300 Kč |




































