Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300065416

DigiKey Part Number
1195-09300065416-ND
Manufacturer
Manufacturer Product Number
09300065416
Description
6B PLASTIC COVER FOR HOUSING, SI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09300065416 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 6B Housings
Series
Specifications
Locking Pegs (2)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,42000 Kč425,42 Kč
10361,56500 Kč3 615,65 Kč
25338,92440 Kč8 473,11 Kč
50322,74760 Kč16 137,38 Kč
100307,34770 Kč30 734,77 Kč
250288,12364 Kč72 030,91 Kč
500274,38968 Kč137 194,84 Kč
Manufacturers Standard Package
Unit Price without VAT:425,42000 Kč
Unit Price with VAT:514,75820 Kč