




19300060291 | |
|---|---|
DigiKey Part Number | 1195-3085-ND |
Manufacturer | |
Manufacturer Product Number | 19300060291 |
Description | CONN BASE SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,70000 Kč | 1 003,70 Kč |
| 10 | 853,14900 Kč | 8 531,49 Kč |
| 25 | 799,75520 Kč | 19 993,88 Kč |
| 50 | 761,61420 Kč | 38 080,71 Kč |
| 100 | 725,29610 Kč | 72 529,61 Kč |
| 250 | 679,95220 Kč | 169 988,05 Kč |
| Unit Price without VAT: | 1 003,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,47700 Kč |































