Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Industrial Transformation Begins Here... - Han-Modular®

09300065425

DigiKey Part Number
1195-1907-ND
Manufacturer
Manufacturer Product Number
09300065425
Description
HAN B PROTECT COVER DIE CAST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300065425 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 6B Bases
Series
Specifications
Locking Pegs (2)
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,48000 Kč523,48 Kč
10444,86400 Kč4 448,64 Kč
25417,00360 Kč10 425,09 Kč
50397,10580 Kč19 855,29 Kč
100378,16350 Kč37 816,35 Kč
250354,51176 Kč88 627,94 Kč
500337,61508 Kč168 807,54 Kč
Manufacturers Standard Package
Unit Price without VAT:523,48000 Kč
Unit Price with VAT:633,41080 Kč