


19300060296 | |
|---|---|
DigiKey Part Number | 1195-5814-ND |
Manufacturer | |
Manufacturer Product Number | 19300060296 |
Description | CONN BASE SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060296 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,56000 Kč | 1 240,56 Kč |
| 10 | 1 054,52000 Kč | 10 545,20 Kč |
| 25 | 988,53560 Kč | 24 713,39 Kč |
| 50 | 941,39500 Kč | 47 069,75 Kč |
| 100 | 896,51170 Kč | 89 651,17 Kč |
| Unit Price without VAT: | 1 240,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,07760 Kč |


































