


19300062295 | |
|---|---|
DigiKey Part Number | 1195-5352-ND |
Manufacturer | |
Manufacturer Product Number | 19300062295 |
Description | CONN BASE SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300062295 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,44000 Kč | 1 145,44 Kč |
| 10 | 973,59300 Kč | 9 735,93 Kč |
| 25 | 912,67400 Kč | 22 816,85 Kč |
| 50 | 869,14500 Kč | 43 457,25 Kč |
| 100 | 827,70760 Kč | 82 770,76 Kč |
| 250 | 775,96428 Kč | 193 991,07 Kč |
| Unit Price without VAT: | 1 145,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,98240 Kč |





























