
09400009921 | |
|---|---|
DigiKey Part Number | 09400009921-ND |
Manufacturer | |
Manufacturer Product Number | 09400009921 |
Description | FRAME PANEL MOUNT SZ6B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009921 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Includes 1 pc - 1 Frame |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,96000 Kč | 886,96 Kč |
| 10 | 753,78600 Kč | 7 537,86 Kč |
| 25 | 706,59960 Kč | 17 664,99 Kč |
| 50 | 672,89360 Kč | 33 644,68 Kč |
| 100 | 640,80650 Kč | 64 080,65 Kč |
| 250 | 600,74440 Kč | 150 186,10 Kč |
| Unit Price without VAT: | 886,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,22160 Kč |















