


09628060315 | |
|---|---|
DigiKey Part Number | 1195-09628060315-ND |
Manufacturer | |
Manufacturer Product Number | 09628060315 |
Description | 6B EMC BULKHEAD REAR FIT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628060315 Models |
Category | Size 6B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.346" L x 2.126" W x 1.406" H (85.00mm x 54.00mm x 35.70mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,59000 Kč | 887,59 Kč |
| 10 | 754,39500 Kč | 7 543,95 Kč |
| 25 | 707,17920 Kč | 17 679,48 Kč |
| 50 | 673,44780 Kč | 33 672,39 Kč |
| 100 | 641,33560 Kč | 64 133,56 Kč |
| 250 | 601,23824 Kč | 150 309,56 Kč |
| Unit Price without VAT: | 887,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,98390 Kč |























