Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 6B
09300069301
09300069301

09300069301

DigiKey Part Number
1195-09300069301-ND
Manufacturer
Manufacturer Product Number
09300069301
Description
6B BULKHEAD REAR FIT HOUSING FRA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 6B
Datasheet
 Datasheet
EDA/CAD Models
09300069301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Non-Gendered
Manufacturer
HARTING
Size
6B
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10182,30500 Kč1 823,05 Kč
25170,88160 Kč4 272,04 Kč
50162,72200 Kč8 136,10 Kč
100154,95260 Kč15 495,26 Kč
250145,25660 Kč36 314,15 Kč
500138,32852 Kč69 164,26 Kč
1 000131,73410 Kč131 734,10 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč