
09628060303 | |
|---|---|
DigiKey Part Number | 1195-09628060303-ND |
Manufacturer | |
Manufacturer Product Number | 09628060303 |
Description | 6B EMC BULKHEAD HOUSING, WITHOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628060303 Models |
Category | Style Bottom Entry |
Manufacturer HARTING | Size B6 |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| 10 | 705,51200 Kč | 7 055,12 Kč |
| 25 | 661,35320 Kč | 16 533,83 Kč |
| 50 | 629,80560 Kč | 31 490,28 Kč |
| 100 | 599,77220 Kč | 59 977,22 Kč |
| 250 | 562,26932 Kč | 140 567,33 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |



























