


2147522043 | |
|---|---|
DigiKey Part Number | 900-2147522043-ND |
Manufacturer | |
Manufacturer Product Number | 2147522043 |
Description | MICROFIT 3.0 SR P-P 4CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147522043 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,86100 Kč | 1 018,61 Kč |
| 25 | 95,46520 Kč | 2 386,63 Kč |
| 50 | 90,90460 Kč | 4 545,23 Kč |
| 100 | 86,56430 Kč | 8 656,43 Kč |
| 250 | 81,14552 Kč | 20 286,38 Kč |
| 500 | 77,27390 Kč | 38 636,95 Kč |
| 1 000 | 73,58833 Kč | 73 588,33 Kč |
| 2 500 | 68,98683 Kč | 172 467,07 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |











