Configurable Switch Body Selector Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FK1433

DigiKey Part Number
4008-ZB4FK1433-ND
Manufacturer
Manufacturer Product Number
ZB4FK1433
Description
HEAD FOR ILLUMINATED SELECTOR SW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Green
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,03000 Kč594,03 Kč
Manufacturers Standard Package
Unit Price without VAT:594,03000 Kč
Unit Price with VAT:718,77630 Kč