
09661536611 | |
|---|---|
DigiKey Part Number | 1195-7848-ND |
Manufacturer | |
Manufacturer Product Number | 09661536611 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661536611 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,49600 Kč | 1 004,96 Kč |
| 25 | 94,19720 Kč | 2 354,93 Kč |
| 50 | 89,69500 Kč | 4 484,75 Kč |
| 100 | 85,40940 Kč | 8 540,94 Kč |
| 300 | 79,03997 Kč | 23 711,99 Kč |
| 500 | 76,24374 Kč | 38 121,87 Kč |
| 1 000 | 72,60709 Kč | 72 607,09 Kč |
| 2 500 | 68,06703 Kč | 170 167,58 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |






























