


323680 | |
|---|---|
DigiKey Part Number | 323680-ND |
Manufacturer | |
Manufacturer Product Number | 323680 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323680 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 10 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958125-1 | TE Connectivity AMP Connectors | 100 | A135355-ND | 1 286,34000 Kč | Parametric Equivalent |
| 2-322455-1 | TE Connectivity AMP Connectors | 1 500 | 2-322455-1-ND | 63,41000 Kč | Parametric Equivalent |
| 2-323062-2 | TE Connectivity AMP Connectors | 6 261 | A135524CT-ND | 30,03000 Kč | Parametric Equivalent |
| 2-323680-5 | TE Connectivity AMP Connectors | 9 750 | A100504CT-ND | 85,67000 Kč | Parametric Equivalent |
| 2-33457-2 | TE Connectivity AMP Connectors | 13 824 | A0928CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,20400 Kč | 1 402,04 Kč |
| 25 | 131,42240 Kč | 3 285,56 Kč |
| 50 | 125,14800 Kč | 6 257,40 Kč |
| 100 | 119,17410 Kč | 11 917,41 Kč |
| 250 | 111,71524 Kč | 27 928,81 Kč |
| 500 | 106,38636 Kč | 53 193,18 Kč |
| 1 000 | 101,31367 Kč | 101 313,67 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |













