


2-323680-5 | |
|---|---|
DigiKey Part Number | A100504TR-ND - Tape & Reel (TR) A100504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323680-5 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323680-5 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 10 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 68,26040 Kč | 1 706,51 Kč |
| 50 | 64,99720 Kč | 3 249,86 Kč |
| 100 | 61,89370 Kč | 6 189,37 Kč |
| 250 | 58,01748 Kč | 14 504,37 Kč |
| 500 | 56,55350 Kč | 28 276,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,80222 Kč | 127 005,55 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



