
2-323062-2 | |
|---|---|
DigiKey Part Number | A135524TR-ND - Tape & Reel (TR) A135524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323062-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323062-2 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 50 | 22,72820 Kč | 1 136,41 Kč |
| 100 | 21,64050 Kč | 2 164,05 Kč |
| 250 | 20,28492 Kč | 5 071,23 Kč |
| 500 | 19,31606 Kč | 9 658,03 Kč |
| 1 000 | 18,39404 Kč | 18 394,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,76002 Kč | 44 400,05 Kč |
| 5 000 | 16,91297 Kč | 84 564,85 Kč |
| 7 500 | 16,43645 Kč | 123 273,38 Kč |
| 12 500 | 15,85522 Kč | 198 190,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


