
2-326875-5 | |
|---|---|
DigiKey Part Number | A135546-ND |
Manufacturer | |
Manufacturer Product Number | 2-326875-5 |
Description | CONN RING CIRC 24AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326875-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Yellow, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.031" ~ 0.055" (0.79mm ~ 1.40mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.785" (19.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 40,00520 Kč | 1 000,13 Kč |
| 50 | 38,09460 Kč | 1 904,73 Kč |
| 100 | 36,27610 Kč | 3 627,61 Kč |
| 250 | 34,00248 Kč | 8 500,62 Kč |
| 500 | 32,37934 Kč | 16 189,67 Kč |
| 1 000 | 30,83430 Kč | 30 834,30 Kč |
| 3 000 | 28,53593 Kč | 85 607,79 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |












