Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V-163-3C5

DigiKey Part Number
Z4855-ND
Manufacturer
Manufacturer Product Number
D3V-163-3C5
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-163-3C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
70gf
Release Force
6.118gf
Operating Position
0.600" (15.2mm)
Pretravel
0.354" (9.0mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1056,63200 Kč566,32 Kč
2552,53680 Kč1 313,42 Kč
5049,63500 Kč2 481,75 Kč
10046,89270 Kč4 689,27 Kč
30042,84993 Kč12 854,98 Kč
50041,09014 Kč20 545,07 Kč
1 00038,81543 Kč38 815,43 Kč
5 00035,93283 Kč179 664,15 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč