
M25M32PA | |
|---|---|
DigiKey Part Number | 2291-M25M32PA-ND |
Manufacturer | |
Manufacturer Product Number | M25M32PA |
Description | ENLARGER M25/M32 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M25 to M32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,94200 Kč | 1 197,10 Kč |
| Unit Price without VAT: | 23,94200 Kč |
|---|---|
| Unit Price with VAT: | 28,96982 Kč |











